1N4448_T26A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 255,891
Unit Price: ¥0.82000
Datasheet

Similar


onsemi
In Stock: 20,990
Unit Price: ¥0.82000
Datasheet

Similar


onsemi
In Stock: 94,991
Unit Price: ¥0.82000
Datasheet

Similar


onsemi
In Stock: 34,466
Unit Price: ¥0.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥8.12735
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥7.14213
Datasheet

Similar


Microchip Technology
In Stock: 1,237
Unit Price: ¥7.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥13.38140
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 55,698
Unit Price: ¥1.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥6.81376
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥6.81376
Datasheet

1N4448_T26A

DigiKey Part Number
1N4448_T26A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4448_T26A
Description
DIODE GEN PURP 100V 200MA DO35
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number