OSTTJ1211530 | ||
---|---|---|
DigiKey Part Number | ED10560-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTTJ1211530 | |
Description | TERM BLOCK PLUG 12POS STR 3.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.28 Nm (2.5 Lb-In) | |
Wire Strip Length | 6-7mm | |
Contact Material | Brass | |
Housing Material | Brass | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.93000 | ¥52.93 |
10 | ¥40.32400 | ¥403.24 |
25 | ¥37.76800 | ¥944.20 |
50 | ¥33.57140 | ¥1,678.57 |
100 | ¥32.84130 | ¥3,284.13 |
250 | ¥30.28692 | ¥7,571.73 |
500 | ¥27.36764 | ¥13,683.82 |
1,000 | ¥24.26603 | ¥24,266.03 |