OSTTJ0811530 | ||
---|---|---|
DigiKey Part Number | ED10557-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTTJ0811530 | |
Description | TERM BLOCK PLUG 8POS STR 3.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.28 Nm (2.5 Lb-In) | |
Wire Strip Length | 6-7mm | |
Contact Material | Brass | |
Housing Material | Brass | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | OnShore RoHS/REACH |
HTML Datasheet | OSTTJxx11530 Drawing |
Product Drawings | OSTTJxx11530 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.28000 | ¥35.28 |
10 | ¥26.87600 | ¥268.76 |
25 | ¥25.17200 | ¥629.30 |
50 | ¥22.37380 | ¥1,118.69 |
100 | ¥21.88850 | ¥2,188.85 |
250 | ¥20.18568 | ¥5,046.42 |
500 | ¥18.24014 | ¥9,120.07 |
1,000 | ¥16.17291 | ¥16,172.91 |
5,000 | ¥15.20008 | ¥76,000.40 |
Attribute | Description |
---|---|
Other Names | ED10557 OSTTJ0811530-ND |
Standard Package | 1 |