OSTTJ0431530 | ||
---|---|---|
DigiKey Part Number | ED2877-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTTJ0431530 | |
Description | TERM BLOCK PLUG 4POS STR 3.81MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.28 Nm (2.5 Lb-In) | |
Wire Strip Length | 6-7mm | |
Contact Material | Brass | |
Housing Material | Brass | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.80000 | ¥17.80 |
10 | ¥13.45500 | ¥134.55 |
25 | ¥12.46800 | ¥311.70 |
50 | ¥11.21100 | ¥560.55 |
100 | ¥10.93710 | ¥1,093.71 |
250 | ¥9.57012 | ¥2,392.53 |
500 | ¥8.74982 | ¥4,374.91 |
1,000 | ¥7.92952 | ¥7,929.52 |
5,000 | ¥6.97249 | ¥34,862.45 |