3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
OSTTF030161
OSTTF030161

OSTTF030161

DigiKey Part Number
ED2624-ND
Manufacturer
Manufacturer Product Number
OSTTF030161
Description
TERM BLK 3P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
3
Contact Material - Plating
Brass - Tin Plated
Pitch
0.138" (3.50mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel - Zinc Plated
Current
10 A
Torque - Screw
0.2 Nm (1.7 Lb-In)
Voltage
125 V
Screw Thread
M2
Wire Gauge
16-26 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1868131Phoenix Contact6277-14255-ND¥18.11000Similar
1984772Phoenix Contact512277-1735-ND¥8.02000Similar
In-Stock: 10,937
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥7.30200¥73.02
25¥6.35800¥158.95
50¥5.73780¥286.89
100¥5.20430¥520.43
250¥4.63152¥1,157.88
500¥4.28866¥2,144.33
1,000¥4.01318¥4,013.18
5,000¥3.57606¥17,880.30
Manufacturers Standard Package