Parametric Equivalent
Parametric Equivalent




OSTTF020161 | |
|---|---|
DigiKey Part Number | ED2623-ND |
Manufacturer | |
Manufacturer Product Number | OSTTF020161 |
Description | TERM BLK 2P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTTF020161 Models |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 125 V | Screw Thread M2 |
Wire Gauge 16-26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1868128 | Phoenix Contact | 0 | 277-6497-ND | ¥0.00000 | Similar |
| 1984769 | Phoenix Contact | 6,099 | 277-1734-ND | ¥0.89000 | Similar |
| A-TB350-TF02 | Assmann WSW Components | 0 | A-TB350-TF02-ND | ¥0.53366 | Parametric Equivalent |
| TF0201610000G | Amphenol Anytek | 0 | TF0201610000G-ND | ¥0.36549 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥5.08600 | ¥50.86 |
| 25 | ¥4.43280 | ¥110.82 |
| 50 | ¥3.99440 | ¥199.72 |
| 100 | ¥3.61320 | ¥361.32 |
| 250 | ¥3.19852 | ¥799.63 |
| 500 | ¥2.94776 | ¥1,473.88 |
| 1,000 | ¥2.74514 | ¥2,745.14 |
| 5,000 | ¥2.42109 | ¥12,105.45 |









