6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
EDSTLZ950/6
EDSTLZ950/6

EDSTLZ950/6

DigiKey Part Number
ED1821-ND
Manufacturer
Manufacturer Product Number
EDSTLZ950/6
Description
TERM BLOCK HDR 6POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
6
Contact Tail Length
0.138" (3.50mm)
Positions Per Level
6
Insulation Height
0.138" (3.50mm)
Number of Levels
1
Base Product Number
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796638-6TE Connectivity AMP Connectors4,814A98239-ND¥26.46000Direct
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11
10¥13.00900¥130.09
25¥11.34000¥283.50
50¥10.26960¥513.48
100¥9.36660¥936.66
300¥8.25263¥2,475.79
500¥7.85004¥3,925.02
1,000¥7.40223¥7,402.23
5,000¥6.69944¥33,497.20
Manufacturers Standard Package