EDZ1100/6 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 10,454
Unit Price: ¥226.89000
Datasheet
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
EDZ1100/6
EDZ1100/6

EDZ1100/6

DigiKey Part Number
ED1750-ND
Manufacturer
Manufacturer Product Number
EDZ1100/6
Description
TERM BLOCK PLUG 6POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
10-22 AWG
Series
Wire Gauge or Range - mm²
2.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
6
Torque - Screw
0.5 Nm (4.4 Lb-In)
Positions Per Level
6
Wire Strip Length
7mm
Number of Levels
1
Contact Material
Copper Tin Alloy
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTTS06515AOn Shore Technology Inc.10,454ED2925-ND¥226.89000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.24000¥67.24
10¥47.65200¥476.52
25¥41.97200¥1,049.30
50¥38.50180¥1,925.09
100¥35.67010¥3,567.01
300¥32.29187¥9,687.56
500¥31.10164¥15,550.82
1,000¥29.79506¥29,795.06
Manufacturers Standard Package