



EDZ1110/6 | |
|---|---|
DigiKey Part Number | ED1763-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1110/6 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 10-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 6 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS06515B | On Shore Technology Inc. | 985 | ED2870-ND | ¥33.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.24000 | ¥67.24 |
| 10 | ¥47.65200 | ¥476.52 |
| 25 | ¥41.97200 | ¥1,049.30 |
| 50 | ¥38.50180 | ¥1,925.09 |
| 100 | ¥35.67010 | ¥3,567.01 |
| 300 | ¥32.29187 | ¥9,687.56 |
| 500 | ¥31.10164 | ¥15,550.82 |
| 1,000 | ¥29.79506 | ¥29,795.06 |





