



EDSTLZ950/2 | |
|---|---|
DigiKey Part Number | ED1817-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ950/2 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 2 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 2 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.90400 | ¥49.04 |
| 25 | ¥4.27720 | ¥106.93 |
| 50 | ¥3.85220 | ¥192.61 |
| 200 | ¥3.17155 | ¥634.31 |
| 400 | ¥2.91270 | ¥1,165.08 |
| 600 | ¥2.78395 | ¥1,670.37 |
| 1,000 | ¥2.64334 | ¥2,643.34 |
| 5,000 | ¥2.32883 | ¥11,644.15 |











