




EDZ1110/2 | |
|---|---|
DigiKey Part Number | ED1759-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1110/2 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 10-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 2 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS02515B | On Shore Technology Inc. | 1,161 | ED2866-ND | ¥12.24000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.22000 | ¥25.22 |
| 10 | ¥18.01200 | ¥180.12 |
| 25 | ¥15.72640 | ¥393.16 |
| 50 | ¥14.27900 | ¥713.95 |
| 200 | ¥12.08040 | ¥2,416.08 |
| 400 | ¥11.28298 | ¥4,513.19 |
| 600 | ¥10.89435 | ¥6,536.61 |
| 1,000 | ¥10.47536 | ¥10,475.36 |
| 5,000 | ¥9.55849 | ¥47,792.45 |





