Direct
Similar
Similar

EDSTLZ950/2-OE | |
|---|---|
DigiKey Part Number | EDSTLZ950/2-OE-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ950/2-OE |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 2 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 2 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ025351 | On Shore Technology Inc. | 0 | ED2700-ND | ¥3.14000 | Direct |
| TBP01R1-508-02BE | Same Sky (Formerly CUI Devices) | 53,860 | 102-6406-ND | ¥2.48000 | Similar |
| TBP01R1W-508-02BE | Same Sky (Formerly CUI Devices) | 2,388 | 102-6448-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥3.67847 | ¥551.77 |





