XC5F-6422 | |
---|---|
DigiKey Part Number | Z12421-ND |
Manufacturer | |
Manufacturer Product Number | XC5F-6422 |
Description | CONN DIN RCPT 64POS PCB RA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XC5F-6422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.55000 | ¥68.55 |
10 | ¥61.69700 | ¥616.97 |
30 | ¥58.12033 | ¥1,743.61 |
60 | ¥56.63033 | ¥3,397.82 |
120 | ¥55.14025 | ¥6,616.83 |
270 | ¥49.17896 | ¥13,278.32 |
510 | ¥46.19857 | ¥23,561.27 |
1,020 | ¥40.83351 | ¥41,650.18 |