XC5B-4421 | ||
---|---|---|
DigiKey Part Number | Z6559-ND | |
Manufacturer | ||
Manufacturer Product Number | XC5B-4421 | |
Description | CONN DIN RCPT 44POS PCB GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 44 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 44 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥53.74700 | ¥537.47 |
40 | ¥49.53925 | ¥1,981.57 |
80 | ¥47.06313 | ¥3,765.05 |
280 | ¥42.10868 | ¥11,790.43 |
520 | ¥39.63173 | ¥20,608.50 |
1,000 | ¥34.67776 | ¥34,677.76 |