G6SU-2F-TR DC12 | ||
---|---|---|
DigiKey Part Number | Z8237TR-ND - Tape & Reel (TR) Z8237CT-ND - Cut Tape (CT) Z8237DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G6SU-2F-TR DC12 | |
Description | RELAY TELECOM DPDT 2A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | G6SU-2F-TR DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.23000 | ¥39.23 |
10 | ¥36.77300 | ¥367.73 |
25 | ¥32.68960 | ¥817.24 |
50 | ¥31.05400 | ¥1,552.70 |
100 | ¥29.41870 | ¥2,941.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥26.15020 | ¥10,460.08 |
800 | ¥24.51584 | ¥19,612.67 |
1,200 | ¥22.88148 | ¥27,457.78 |
2,800 | ¥22.47286 | ¥62,924.01 |