Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6J-2FS-Y DC5

DigiKey Part Number
Z2136-ND
Manufacturer
Manufacturer Product Number
G6J-2FS-Y DC5
Description
RELAY TELECOM DPDT 1A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6J-2FS-Y DC5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Omron Electronics Inc-EMC Div
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.75 VDC
Packaging
Tube
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Surface Mount
Release Time
3 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
cURus
Switching Voltage
125VAC, 110VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 110W
Coil Resistance
173 Ohms
Coil Current
28.9 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,342
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.12000¥45.12
10¥40.22500¥402.25
25¥38.41480¥960.37
50¥37.09700¥1,854.85
100¥35.82570¥3,582.57
250¥34.20920¥8,552.30
500¥33.03422¥16,517.11
1,000¥31.89881¥31,898.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.