C01600V00000012 | ||
---|---|---|
DigiKey Part Number | 361-1148-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C01600V00000012 | |
Description | CONN COVER BLACK | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | C01600V00000012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | eco|mate™ Catalog |
Video File | Ecomate® Circular Plastic Connectors ecomate® Family Overview |
Featured Product | |
CAD Models | C01600V00000012 Models |
HTML Datasheet | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.50.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.27000 | ¥103.27 |
10 | ¥91.50100 | ¥915.01 |
25 | ¥87.97880 | ¥2,199.47 |
50 | ¥84.46060 | ¥4,223.03 |
100 | ¥79.76860 | ¥7,976.86 |
250 | ¥72.73068 | ¥18,182.67 |
900 | ¥64.28448 | ¥57,856.03 |
Attribute | Description |
---|---|
Other Names | 2266-C01600V00000012 361-1148 C016 00V000 000 12 |
Standard Package | 900 |