G6C-2114P-US-DC5 | ||
---|---|---|
DigiKey Part Number | Z949-ND | |
Manufacturer | ||
Manufacturer Product Number | G6C-2114P-US-DC5 | |
Description | RELAY GEN PURPOSE DPST 8A 5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G6C-2114P-US-DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3040VA, 1000W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.34000 | ¥85.34 |
10 | ¥80.03500 | ¥800.35 |
25 | ¥71.14120 | ¥1,778.53 |
50 | ¥67.58440 | ¥3,379.22 |
100 | ¥64.02670 | ¥6,402.67 |
250 | ¥56.91284 | ¥14,228.21 |
500 | ¥53.35596 | ¥26,677.98 |
1,000 | ¥49.79881 | ¥49,798.81 |