




G3VM-61HR2(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-61HR2(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61HR2(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61HR2(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61HR2(TR05) |
Description | SSR RELAY SPST-NO 2.3A 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61HR2(TR05) Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 2.3 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 70 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.71000 | ¥89.71 |
| 10 | ¥79.89500 | ¥798.95 |
| 25 | ¥76.29600 | ¥1,907.40 |
| 50 | ¥73.67840 | ¥3,683.92 |
| 100 | ¥71.15010 | ¥7,115.01 |
| 250 | ¥67.93776 | ¥16,984.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥65.60216 | ¥32,801.08 |
| 1,000 | ¥63.34569 | ¥63,345.69 |








