SDV180-1 | ||
---|---|---|
DigiKey Part Number | HM5834-ND | |
Manufacturer | ||
Manufacturer Product Number | SDV180-1 | |
Description | BREATHER KIT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Vent Gasket | |
Datasheet | Datasheet | |
EDA/CAD Models | SDV180-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Vent | |
Features | Gasket | |
For Use With/Related Products | Enclosures | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.31000 | ¥63.31 |
10 | ¥53.83900 | ¥538.39 |
100 | ¥44.33550 | ¥4,433.55 |
1,000 | ¥42.11890 | ¥42,118.90 |