G3VM-351A | ||
---|---|---|
DigiKey Part Number | Z2080-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-351A | |
Description | SSR RELAY SPST-NO 120MA 0-350V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-351A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥18.15600 | ¥181.56 |
25 | ¥16.13840 | ¥403.46 |
50 | ¥15.33140 | ¥766.57 |
100 | ¥14.52450 | ¥1,452.45 |
300 | ¥12.91067 | ¥3,873.20 |