G3VM-101AR | ||
---|---|---|
DigiKey Part Number | Z3527-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-101AR | |
Description | SSR RELAY SPST-NO 1A 0-100V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-101AR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 700 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.45000 | ¥110.45 |
10 | ¥98.14900 | ¥981.49 |
25 | ¥93.23920 | ¥2,330.98 |
50 | ¥88.32940 | ¥4,416.47 |
100 | ¥83.42320 | ¥8,342.32 |
300 | ¥76.06203 | ¥22,818.61 |
500 | ¥71.15480 | ¥35,577.40 |
1,000 | ¥67.47433 | ¥67,474.33 |