G2R-1A-E-Y90DC12 | ||
---|---|---|
DigiKey Part Number | G2R-1A-E-Y90DC12-ND | |
Manufacturer | ||
Manufacturer Product Number | G2R-1A-E-Y90DC12 | |
Description | RELAY GEN PURPOSE SPST 16A 12V | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 6080VA, 2000W | |
Coil Current | 43.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 275 Ohms | |
Base Product Number |