Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A6S-8102-PMH | |
|---|---|
DigiKey Part Number | 39-A6S-8102-PMHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6S-8102-PMH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.837" (21.26mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-8102-H | Omron Electronics Inc-EMC Div | 0 | 39-A6S-8102-H-ND | ¥22.25000 | Parametric Equivalent |
| A6S-8102-PH | Omron Electronics Inc-EMC Div | 0 | 39-A6S-8102-PHCT-ND | ¥26.55000 | Parametric Equivalent |
| 418121160808 | Würth Elektronik | 1,311 | 732-6960-1-ND | ¥31.18000 | Parametric Equivalent |
| DMR08T | APEM Inc. | 922 | 679-4011-ND | ¥13.99136 | Parametric Equivalent |
| DMR08TNTR | APEM Inc. | 0 | DMR08TNTR-ND | ¥10.31599 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥31.39105 | ¥12,556.42 |










