
DMR08T | |
|---|---|
DigiKey Part Number | 679-4011-ND |
Manufacturer | |
Manufacturer Product Number | DMR08T |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer APEM Inc. | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.837" (21.26mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160808 | Würth Elektronik | 1,311 | 732-6960-1-ND | ¥31.18000 | Parametric Equivalent |
| EDS08SGRSTR04Q | TE Connectivity ALCOSWITCH Switches | 292 | 450-2563-1-ND | ¥28.12000 | Parametric Equivalent |
| EDS08SGRSTU04Q | TE Connectivity ALCOSWITCH Switches | 99 | 450-2624-ND | ¥27.54000 | Parametric Equivalent |
| ESD108LDZ | Excel Cell Electronic Co., Ltd. | 295 | 5916-ESD108LDZCT-ND | ¥13.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 22 | ¥13.99136 | ¥307.81 |
| 44 | ¥13.20750 | ¥581.13 |
| 66 | ¥12.76712 | ¥842.63 |
| 110 | ¥12.23509 | ¥1,345.86 |
| 154 | ¥11.89968 | ¥1,832.55 |
| 220 | ¥11.55768 | ¥2,542.69 |

