Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD108LDZ

DigiKey Part Number
5916-ESD108LDZTR-ND - Tape & Reel (TR)
5916-ESD108LDZCT-ND - Cut Tape (CT)
5916-ESD108LDZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD108LDZ
Description
DIP SWITCH, 8P, SMT, T&R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Excel Cell Electronic Co., Ltd.
Height Above Board
0.146" (3.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
8
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA9T)
Voltage Rating
24VDC
Length
0.798" (20.27mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
418121160808Würth Elektronik1,311732-6960-1-ND¥31.18000Parametric Equivalent
KAG08TGGRE-Switch869141-KAG08TGGRCT-ND¥12.49000Parametric Equivalent
KJ08RTTCIT Relay and Switch1122449-KJ08RTT-ND¥14.06000Parametric Equivalent
SBS 1008Knitter-Switch1503746-SBS1008-ND¥18.77000Parametric Equivalent
In-Stock: 295
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.89000¥13.89
10¥11.74300¥117.43
25¥10.90000¥272.50
50¥10.28960¥514.48
100¥9.70980¥970.98
250¥9.00140¥2,250.35
500¥8.51512¥4,257.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.47683¥8,476.83
2,000¥8.05998¥16,119.96
3,000¥7.83753¥23,512.59
5,000¥7.57910¥37,895.50
7,000¥7.42166¥51,951.62
10,000¥7.26537¥72,653.70
Manufacturers Standard Package