Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
KAG08TGGR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

KAG08TGGR

DigiKey Part Number
141-KAG08TGGRTR-ND - Tape & Reel (TR)
141-KAG08TGGRCT-ND - Cut Tape (CT)
141-KAG08TGGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAG08TGGR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAG08TGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
E-Switch
Height Above Board
0.157" (4.00mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
8
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
25mA
Length
0.839" (21.32mm)
Voltage Rating
24VDC
Mechanical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 869
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49
10¥10.57700¥105.77
25¥9.82160¥245.54
50¥9.27060¥463.53
100¥8.74880¥874.88
250¥8.10956¥2,027.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥7.39306¥5,914.45
1,600¥7.01958¥11,231.33
2,400¥6.81958¥16,366.99
4,000¥6.58656¥26,346.24
5,600¥6.44432¥36,088.19
8,000¥6.30284¥50,422.72
Manufacturers Standard Package