Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBS 1008

DigiKey Part Number
3746-SBS1008-ND
Manufacturer
Manufacturer Product Number
SBS 1008
Description
DIP SWITCH 21.26 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Nickel
Manufacturer
Knitter-Switch
Contact Finish
Gold
Series
Height Above Board
0.149" (3.78mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
8
Washable
Yes
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Slide (Standard)
Length
0.837" (21.26mm)
Actuator Level
Flush, Recessed
Mechanical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
418121160808Würth Elektronik1,311732-6960-1-ND¥31.18000Parametric Equivalent
ESD108LDZExcel Cell Electronic Co., Ltd.2955916-ESD108LDZCT-ND¥13.89000Parametric Equivalent
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.77000¥18.77
22¥14.82591¥326.17
44¥13.99136¥615.62
66¥13.52515¥892.66
110¥12.96136¥1,425.75
264¥12.06701¥3,185.69
506¥11.46441¥5,800.99
1,012¥10.88232¥11,012.91
5,016¥9.76883¥49,000.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.