Similar




A6S-1102-H | |
|---|---|
DigiKey Part Number | 39-A6S-1102-H-ND |
Manufacturer | |
Manufacturer Product Number | A6S-1102-H |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-1102-H Models |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 1 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.137" (3.48mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS04-254-2-01BK-SMT | Same Sky (Formerly CUI Devices) | 2,708 | 2223-DS04-254-2-01BK-SMT-ND | ¥6.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥14.58800 | ¥145.88 |
| 25 | ¥13.53640 | ¥338.41 |
| 130 | ¥11.79685 | ¥1,533.59 |
| 260 | ¥11.14700 | ¥2,898.22 |
| 520 | ¥10.55252 | ¥5,487.31 |
| 1,040 | ¥10.01464 | ¥10,415.23 |
| 2,600 | ¥9.38985 | ¥24,413.61 |
| 5,070 | ¥8.99382 | ¥45,598.67 |









