A6R-162RF | ||
---|---|---|
DigiKey Part Number | SW752-ND | |
Manufacturer | ||
Manufacturer Product Number | A6R-162RF | |
Description | SWITCH ROTARY DIP HEX 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6R-162RF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Sealed | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.61000 | ¥45.61 |
10 | ¥41.64100 | ¥416.41 |
48 | ¥37.87313 | ¥1,817.91 |
144 | ¥32.71813 | ¥4,711.41 |
288 | ¥29.74365 | ¥8,566.17 |
528 | ¥27.56246 | ¥14,552.98 |
1,008 | ¥25.57948 | ¥25,784.12 |
2,544 | ¥24.54094 | ¥62,432.15 |