A6R-102RF | ||
---|---|---|
DigiKey Part Number | SW751-ND | |
Manufacturer | ||
Manufacturer Product Number | A6R-102RF | |
Description | SWITCH ROTARY DIP BCD 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6R-102RF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Sealed | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.18000 | ¥43.18 |
10 | ¥39.38800 | ¥393.88 |
48 | ¥35.82521 | ¥1,719.61 |
96 | ¥30.94927 | ¥2,971.13 |
240 | ¥28.13550 | ¥6,752.52 |
480 | ¥26.07204 | ¥12,514.58 |
960 | ¥24.19636 | ¥23,228.51 |
2,400 | ¥23.21398 | ¥55,713.55 |