ZX2-LDA11 2M | ||
---|---|---|
DigiKey Part Number | Z12692-ND | |
Manufacturer | ||
Manufacturer Product Number | ZX2-LDA11 2M | |
Description | ZX2 CONTROLLER NPN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Sensor Amplifier DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 10V ~ 30V | |
Output Type | NPN - Open Collector | |
Current - Supply | 100 mA | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | DIN Rail | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,688.83000 | ¥5,688.83 |
10 | ¥5,609.84100 | ¥56,098.41 |