ZX2-LD100 | ||
---|---|---|
DigiKey Part Number | Z12691-ND | |
Manufacturer | ||
Manufacturer Product Number | ZX2-LD100 | |
Description | SENSOR REFLECTIVE 100MM ANALOG | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Reflective, Diffuse Optical Sensor 3.937" (100mm) Analog | |
Datasheet | Datasheet | |
EDA/CAD Models | ZX2-LD100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | Analog | |
Light Source | Red (660nm) | |
Connection Method | Connector | |
Ingress Protection | IEC IP67 | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,793.73000 | ¥7,793.73 |
10 | ¥7,630.12300 | ¥76,301.23 |