ZW-S07 0.3M | ||
---|---|---|
DigiKey Part Number | ZW-S070.3M-ND | |
Manufacturer | ||
Manufacturer Product Number | ZW-S07 0.3M | |
Description | SENSOR OPTICL 6.7-7.3MM CONFOCAL | |
Customer Reference | ||
Detailed Description | Optical Sensor 6.7mm ~ 7.3mm Confocal Light Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 6.7mm ~ 7.3mm | |
Output Type | Confocal Light | |
Voltage - Supply | - | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 0°C ~ 50°C |