XW2Z-100J-C1 | ||
---|---|---|
DigiKey Part Number | Z10184-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2Z-100J-C1 | |
Description | CABLE ASSEMBLY INTERFACE 3.28' | |
Customer Reference | ||
Detailed Description | Interface Cable Assembly Omron CS1 Series 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | - | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.33000 | ¥535.33 |