FQM1-CM002 | ||
---|---|---|
DigiKey Part Number | FQM1-CM002-ND | |
Manufacturer | ||
Manufacturer Product Number | FQM1-CM002 | |
Description | PULSE MODULE 2 AXIS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Servo AC 5VDC Supply Load | |
Datasheet | Datasheet | |
EDA/CAD Models | FQM1-CM002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | - | |
Voltage - Supply | 5VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,843.42000 | ¥12,843.42 |