XS5W-T421-JMC-K | ||
---|---|---|
DigiKey Part Number | 236-XS5W-T421-JMC-K-ND | |
Manufacturer | ||
Manufacturer Product Number | XS5W-T421-JMC-K | |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | XS5W-T421-JMC-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,855.39000 | ¥1,855.39 |
10 | ¥1,719.31600 | ¥17,193.16 |