XS5W-T421-GMC-K | ||
---|---|---|
DigiKey Part Number | 236-XS5W-T421-GMC-K-ND | |
Manufacturer | ||
Manufacturer Product Number | XS5W-T421-GMC-K | |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | XS5W-T421-GMC-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.01000 | ¥1,467.01 |
50 | ¥1,300.77760 | ¥65,038.88 |