PTFZ14E | ||
---|---|---|
DigiKey Part Number | 236-PTFZ14E-ND | |
Manufacturer | ||
Manufacturer Product Number | PTFZ14E | |
Description | RELAY SOCKET 14 POS DIN RAIL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | LY4 Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.18000 | ¥149.18 |
10 | ¥132.62000 | ¥1,326.20 |
25 | ¥125.98960 | ¥3,149.74 |
40 | ¥119.35950 | ¥4,774.38 |
80 | ¥112.72938 | ¥9,018.35 |
230 | ¥102.78226 | ¥23,639.92 |
440 | ¥96.15109 | ¥42,306.48 |