PF113A-D | ||
---|---|---|
DigiKey Part Number | PF113A-D-ND | |
Manufacturer | ||
Manufacturer Product Number | PF113A-D | |
Description | RELAY SOCKET 11 POS DIN RAIL | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | PF113A-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MK Series, 3PDT | |
Features | - |