P7SA-10F-ND DC110 | ||
---|---|---|
DigiKey Part Number | P7SA-10F-NDDC110-ND | |
Manufacturer | ||
Manufacturer Product Number | P7SA-10F-ND DC110 | |
Description | P7SA-10F-ND DC110 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | P7SA-10F-ND DC110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 10 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | G7SA Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.76000 | ¥471.76 |