NX-PC0020 | ||
---|---|---|
DigiKey Part Number | Z9880-ND | |
Manufacturer | ||
Manufacturer Product Number | NX-PC0020 | |
Description | SENSOR PWR DISTRIBUTION MODULE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Sensor Power Distribution Module DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | NX-PC0020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sensor Power Distribution Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.143 lb (64.86 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥745.72000 | ¥745.72 |
10 | ¥706.50900 | ¥7,065.09 |
100 | ¥588.75610 | ¥58,875.61 |