MKS2PI AC12 | |
---|---|
DigiKey Part Number | Z9750-ND |
Manufacturer | |
Manufacturer Product Number | MKS2PI AC12 |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 193 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VAC | |
Must Release Voltage | 3.6 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.63000 | ¥163.63 |
10 | ¥145.47600 | ¥1,454.76 |
25 | ¥138.20360 | ¥3,455.09 |
50 | ¥130.93100 | ¥6,546.55 |
100 | ¥123.65680 | ¥12,365.68 |
250 | ¥112.74576 | ¥28,186.44 |
500 | ¥105.47188 | ¥52,735.94 |