K8DS-PH1 200/480VAC | ||
---|---|---|
DigiKey Part Number | Z9677-ND | |
Manufacturer | ||
Manufacturer Product Number | K8DS-PH1 200/480VAC | |
Description | THIN PHSE SEQUENCE LOSS | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Phase Loss, Phase Sequence 200 ~ 480VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | K8DS-PH1 200/480VAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | - | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 200 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥519.43000 | ¥519.43 |
10 | ¥488.87600 | ¥4,888.76 |
25 | ¥473.59680 | ¥11,839.92 |
50 | ¥443.04220 | ¥22,152.11 |
100 | ¥418.59880 | ¥41,859.88 |