K8AK-PH1 200/500VAC | ||
---|---|---|
DigiKey Part Number | Z13232-ND | |
Manufacturer | ||
Manufacturer Product Number | K8AK-PH1 200/500VAC | |
Description | 3-PHASE 3WIRE PHASE LOSS | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Phase Loss, Phase Sequence 200 ~ 480VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | K8AK-PH1 200/500VAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | - | |
Trip Range | - | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 200 ~ 480VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥562.71000 | ¥562.71 |
10 | ¥529.61200 | ¥5,296.12 |
25 | ¥513.06320 | ¥12,826.58 |
50 | ¥479.96240 | ¥23,998.12 |
100 | ¥453.48130 | ¥45,348.13 |