H7CX-A11D1N DC12-24/AC24 | ||
---|---|---|
DigiKey Part Number | Z3042-ND | |
Manufacturer | ||
Manufacturer Product Number | H7CX-A11D1N DC12-24/AC24 | |
Description | COUNTER LCD 6 CHAR 24V PANEL MT | |
Customer Reference | ||
Detailed Description | Preset, Totalizer 24VAC, 12 ~ 24VDC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | H7CX-A11D1N DC12-24/AC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Preset, Totalizer | |
Operating Mode | Up, Down, Command, Individual, Quadrature | |
Count Rate | 30Hz, 5kHz | |
Time Format | - | |
Number of Characters Per Row | 6, 6 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.394" (10.00mm), 0.236" (6.00mm) | |
Input Type | No Voltage, Voltage | |
Output Type | Relay | |
Voltage - Supply | 24VAC, 12 ~ 24VDC | |
Reset | External, Front Panel, Programmable | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In, 11 Pin (Octal) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,555.58000 | ¥2,555.58 |
10 | ¥2,470.40600 | ¥24,704.06 |