P2CF-11 | ||
---|---|---|
DigiKey Part Number | Z884-ND | |
Manufacturer | ||
Manufacturer Product Number | P2CF-11 | |
Description | RELAY SOCKET 11 POS DIN RAIL | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | P2CF-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Multiple Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.81000 | ¥159.81 |
60 | ¥127.87083 | ¥7,672.25 |
120 | ¥120.76717 | ¥14,492.06 |