G7J-2A2B-B-W1 AC100/120 | ||
---|---|---|
DigiKey Part Number | Z1030-ND | |
Manufacturer | ||
Manufacturer Product Number | G7J-2A2B-B-W1 AC100/120 | |
Description | RELAY GEN PURPOSE 4PST 25A 120V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 120VAC Coil Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | G7J-2A2B-B-W1 AC100/120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 6250VA, 3125W | |
Coil Current | 21.6 mA | |
Coil Type | Non Latching | |
Features | Bracket Included, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 75 VAC | |
Must Release Voltage | 18 VAC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.55 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥494.54000 | ¥494.54 |
50 | ¥416.45680 | ¥20,822.84 |
100 | ¥390.42850 | ¥39,042.85 |