G3CN-202PL1 DC5 | ||
---|---|---|
DigiKey Part Number | 236-G3CN-202PL1DC5-ND | |
Manufacturer | ||
Manufacturer Product Number | G3CN-202PL1 DC5 | |
Description | SSR RELAY SPST-NO 2A 75-264V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 6VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.55000 | ¥211.55 |