F3SG-4RE0400P14 | ||
---|---|---|
DigiKey Part Number | Z5941-ND | |
Manufacturer | ||
Manufacturer Product Number | F3SG-4RE0400P14 | |
Description | LIGHT CURTAIN FINGER 14MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Light Curtain 14mm Finger | |
Datasheet | Datasheet | |
EDA/CAD Models | F3SG-4RE0400P14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 400mm | |
Number of Beams | 39 | |
Beam Pitch | 10mm | |
Operating Range | 0.3m ~ 10.0m | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,557.54000 | ¥8,557.54 |
10 | ¥8,377.93700 | ¥83,779.37 |